TDK MLG1005S1N5STD25

General Purpose Inductor, 0.0015uH, 0.2%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S1N5STD25.

IHS

Datasheet13 pages3 years ago

TDK

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG1005S1N5STD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.023
$ 0.023
Stock
112,786
1,854,129
1,854,129
Authorized Distributors
5
6
6
Inductance
1.5 nH
1.5 nH
1.5 nH
Tolerance
0.2 %
20 %
20 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
70 mΩ
70 mΩ
Q Factor
7
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENAQ1051N5S-T
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.0015uH, 6.67%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0016uH, 6.25%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0015uH, 13.3333%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0016uH, 12.5%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of TDK MLG1005S1N5STD25 provided by its distributors.

General Purpose Inductor, 0.0015uH, 0.2%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 8GHz 1A 7@100MHz 1.5nH 100m¦¸ ¡À0.3nH 0402 1mm*500¦Ìm*550¦Ìm
FIXED IND 1.5NH 1A 100 MOHM SMD
Inductors for High Frequency Circuits, Multilayer Ceramic, Automotive
MULTILAYER INDUCTOR, 1.5NH, 1A, 0402;
SMD / SMT Inductors (Coils), L=1.5nH, L x W x T :
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 8GHz 100mOhm Max 1.5nH
1A 1.5nH 60m惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos