Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN1N2B02D

Inductor RF Chip Thin Film 1.2nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN1N2B02D.

Newark

Datasheet0 pages0 years ago

element14 APAC

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
-6.48%

CAD Models

Download Murata LQP03TN1N2B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.023
$ 0.023
Stock
8,171,399
648,310
648,310
Authorized Distributors
6
6
6
Inductance
1.2 nH
1.2 nH
1.2 nH
Tolerance
8.33 %
8.33 %
8.33 %
Current Rating
750 mA
800 mA
800 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
80 mΩ
80 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENHKQ0603U1N2B-T
Ind High Frequency Chip Multi-Layer 1.2nH 0.1nH 500MHz 14Q-Factor Ceramic 800mA 0201 T/R
TAIYO YUDENHKQ0603U1N2S-T
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHKQ0603U1N1B-T
Ind High Frequency Chip Multi-Layer 1.1nH 0.1nH 500MHz 14Q-Factor Ceramic 850mA 0201 T/R
General Purpose Inductor, 0.0013uH, 7.69%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of Murata LQP03TN1N2B02D provided by its distributors.

Inductor RF Chip Thin Film 1.2nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0012uH, 8.3333%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Thin Film Inductor, 1.2 nH, 0.1 ohm, 17 GHz, 750 mA, 0201 [0603 Metric], LQP03TN_02 Series
LQP Series 0201 1.2 nH ±0.1 nH Tol. 750 mA SMT High Frequency Chip Inductor
500MHz 17GHz 750mA 14@500MHz 1.2nH 100mΩ ±0.1nH 0201 SMD mount 600μm*300μm*330μm
INDUCTOR, 1.2NH, 0.75A, 0.1NH, 17GHZ; Inductance: 1.2nH; Product Range: LQP03TN Series; DC Current Rating: 750mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 0.1ohm; I

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN1N2B02D.