TDK MLG1005S11NJTD25

General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S11NJTD25.

ODG (Origin Data Global)

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-0.22%

CAD Models

Download TDK MLG1005S11NJTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.052
Stock
128,337
264,428
Authorized Distributors
4
4
Inductance
11 nH
11 nH
Tolerance
5 %
5 %
Current Rating
400 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK100512NJ-T
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENAQ10510NJ-T
Inductor RF Multi-Layer 0.01uH 5% 100MHz 8Q-Factor 0.33A 0.31Ohm DCR 0402 T/R
Inductor RF Chip Multi-Layer 12nH 5% 100MHz 8Q-Factor Air 300mA 280mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 12nH 5% 100MHz 8Q-Factor Air 300mA 410mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 10nH 5% 100MHz 8Q-Factor Air 300mA 350mOhm DCR 0402 Paper T/R
TAIYO YUDENHK100510NJ-T
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of TDK MLG1005S11NJTD25 provided by its distributors.

General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 2.5GHz 400mA 8@100MHz 11nH 400m¦¸ ¡À5% 0402 1mm*500¦Ìm*550¦Ìm
Inductor RF Chip Unshielded Multi-Layer 0.011uH 5% 100MHz 8Q-Factor Ceramic 0.4A 0.4Ohm DCR 0402 T/R Automotive AEC-Q200
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 11nH
Inductors for High Frequency Circuits, Multilayer Ceramic, Automotive
FIXED IND 11NH 400MA 400MOHM SMD
SMD / SMT Inductors (Coils), L=11nH, L x W x T :
400mA 11nH 卤5% 280m惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos