Murata LQG15HN12NJ02D

Inductor RF Chip Multi-Layer 12nH 5% 100MHz 8Q-Factor Air 300mA 410mOhm DCR 0402 Paper T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HN12NJ02D.

Newark

Datasheet3 pages4 years ago

element14 APAC

_legacy Avnet

Ciiva

TME

Inventory History

3 month trend:
-25.26%

CAD Models

Download Murata LQG15HN12NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.05
$ 0.05
Stock
1,243,891
891,028
891,028
Authorized Distributors
6
6
6
Inductance
12 nH
12 nH
12 nH
Tolerance
5 %
5 %
5 %
Current Rating
400 mA
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
400 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHK100512NJ-T
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind RF Chip Unshielded Multi-Layer 12nH 5% 100MHz 7Q-Factor 350mA 0402 Punched Paper T/R
Ind RF Chip Unshielded Multi-Layer 12nH 5% 100MHz 7Q-Factor Ceramic 350mA 0402
Inductor RF Chip Multi-Layer 12nH 5% 100MHz 8Q-Factor Air 300mA 280mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.012uH 5% 100MHz 9Q-Factor Ceramic 0.3A 0.5Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQG15HN12NJ02D provided by its distributors.

Inductor RF Chip Multi-Layer 12nH 5% 100MHz 8Q-Factor Air 300mA 410mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.012uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
LQG Series 0402 12 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor
Coil Inductor 12Nh 300Ma 5% 2800Mhz; Inductance:12Nh; Dc Resistance Max:0.41Ohm; Self Resonant Frequency:2.8Ghz; Dc Current Rating:300Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:Lqg15Hn_02 Series; Core Material:Air Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15HN12NJ02D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HN12NJ02D-
  • LQG15HN12NJ02D.