Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN0N9C02D

Inductor RF Chip Thin Film 0.9nH 0.2nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R

$ 0.019
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN0N9C02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Farnell

Geoflip

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQP03TN0N9C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.027
Stock
272,864
98,867
Authorized Distributors
3
2
Inductance
900 pH
900 pH
Tolerance
22.22 %
22.22 %
Current Rating
750 mA
750 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 0.0009uH, 11.1111%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0009uH, 22.2222%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603U0N9B-T
Ind High Frequency Chip Multi-Layer 0.9nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R

Descriptions

Descriptions of Murata LQP03TN0N9C02D provided by its distributors.

Inductor RF Chip Thin Film 0.9nH 0.2nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0009uH, 22.2222%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 18GHz 750mA 14@500MHz 0.9nH 100mΩ ±0.2nH 0201 SMD mount 600μm*300μm*330μm
LQP03 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 0.9nH
FIXED IND 0.9NH 750MA 100MOHM SM
INDUCTOR, 0.9NH, 18GHZ, 0.75A, 0201;
Fixed Inductors 0.9nH 0.2nH 500MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH