TDK MLG1005S0N6CT000

General Purpose Inductor, 0.0006uH, 33.33%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S0N6CT000.

IHS

Datasheet13 pages3 years ago

ODG (Origin Data Global)

Newark

Future Electronics

Inventory History

3 month trend:
-1.11%

CAD Models

Download TDK MLG1005S0N6CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.063
Stock
410,821
65,208
Authorized Distributors
6
4
Inductance
600 pH
600 pH
Tolerance
33.33 %
0.33 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
-
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 0.6nH 0.1nH 500MHz 14Q-Factor 850mA 70mOhm DCR 0201 Paper T/R
Fixed Inductor 600pH ±0.1nH 11@500MHz 0201 0.60 x 0.30mm 850mA 80mΩ 20GHz 0.33mm
Inductor RF Chip Thin Film 0.6nH 0.2nH 500MHz 14Q-Factor 850mA 70mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603U0N6B-T
Ind High Frequency Chip Multi-Layer 0.6nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R

Descriptions

Descriptions of TDK MLG1005S0N6CT000 provided by its distributors.

General Purpose Inductor, 0.0006uH, 33.33%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.0006uH 0.2nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R
MLG Series 0402 0.6 nH ±0.2 nH Tol. 1 A SMT High Frequency Multilayer Inductor
Inductance:0.6nH; RMS Current (Irms):1A; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:MLG Series; Inductor Case / Package:0402 [1005 Metric]; DC Resistance Max:100mohm; Inductance Tolerance:± 0.2nH RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLG1005S0N6CT000.