Murata LQP03TN0N6B02D

Inductor RF Chip Thin Film 0.6nH 0.1nH 500MHz 14Q-Factor 850mA 70mOhm DCR 0201 Paper T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN0N6B02D.

Geoflip

Datasheet12 pages10 years ago

_legacy Avnet

Ciiva

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+58.31%

CAD Models

Download Murata LQP03TN0N6B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.013
$ 0.013
Stock
821,461
517,371
517,371
Authorized Distributors
6
6
6
Inductance
600 pH
600 pH
600 pH
Tolerance
16.6667 %
16.6667 %
16.6667 %
Current Rating
850 mA
850 mA
850 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
80 mΩ
80 mΩ
Q Factor
14
11
11
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHKQ0603U0N6B-T
Ind High Frequency Chip Multi-Layer 0.6nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R
Fixed Inductor 600pH ±0.1nH 11@500MHz 0201 0.60 x 0.30mm 850mA 80mΩ 20GHz 0.33mm
General Purpose Inductor, 0.0006uH, 33.3333%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Unshielded Multi-Layer 0.0006uH 0.2nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R
General Purpose Inductor, 0.0006uH, 33.33%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0006uH, 16.67%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQP03TN0N6B02D provided by its distributors.

Inductor RF Chip Thin Film 0.6nH 0.1nH 500MHz 14Q-Factor 850mA 70mOhm DCR 0201 Paper T/R
Thin Film Inductor, 0.6 nH, 0.07 ohm, 20 GHz, 850 mA, 0201 [0603 Metric], LQP03TN_02 Series
General Purpose Inductor, 0.0006uH, 16.6667%, 1 Element, Film-Core, Reflow soldering, 0603/0201
LQP Series 0201 0.6 nH ±0.1 nH Tol. 0.85 A SMT High Frequency Chip Inductor
High Frequency Inductance 70mΩ 600pH ±0.1nH 850mA 20GHz 0.30mm 0.60 x 0.30mm 0201
500MHz 20GHz 850mA 850mA 14@500MHz 0.6nH 70m¦¸ ¡À0.1nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
Inductor, 0.6Nh, 20Ghz, 0.85A, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQP03TN0N6B02D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN0N6B02D.
  • LQP03TN0N6B02D..