Murata LQP03TG0N6B02D

Fixed Inductor 600pH ±0.1nH 11@500MHz 0201 0.60 x 0.30mm 850mA 80mΩ 20GHz 0.33mm
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TG0N6B02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Farnell

Geoflip

Inventory History

3 month trend:
-18.31%

CAD Models

Download Murata LQP03TG0N6B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.02
$ 0.02
Stock
517,371
821,461
821,461
Authorized Distributors
6
6
6
Inductance
600 pH
600 pH
600 pH
Tolerance
16.6667 %
16.6667 %
16.6667 %
Current Rating
850 mA
850 mA
850 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
70 mΩ
70 mΩ
Q Factor
11
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHKQ0603U0N6B-T
Ind High Frequency Chip Multi-Layer 0.6nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R
Inductor RF Chip Thin Film 0.6nH 0.1nH 500MHz 14Q-Factor 850mA 70mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0006uH, 33.33%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQP03TG0N6B02D provided by its distributors.

Fixed Inductor 600pH ±0.1nH 11@500MHz 0201 0.60 x 0.30mm 850mA 80mΩ 20GHz 0.33mm
Inductor RF Chip Unshielded Film 0.0006uH 0.1nH 500MHz 11Q-Factor 0.85A 0.08Ohm DCR 0201 T/R
General Purpose Inductor, 0.0006uH, 16.6667%, 1 Element, Film-Core, Reflow soldering, 0603/0201
FIXED IND 0.6NH 850MA 80MOHM SMD / 0.6 nH Unshielded Thick Film Inductor 850 mA 80mOhm Max 0201 (0603 Metric)
500MHz 18GHz 850mA 11@500MHz 0.6nH 80m¦¸ ¡À0.1nH 0201 600¦Ìm*300¦Ìm*330¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH