TDK MLG0603SR15JT000

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603SR15JT000.

IHS

Datasheet11 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603SR15JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.047
Stock
152,059
28,475
Authorized Distributors
4
2
Inductance
150 nH
150 nH
Tolerance
5 %
5 %
Current Rating
50 mA
50 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
8 Ω
8 Ω
Q Factor
5
5
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Multi-Layer 150nH 5% 100MHz 8Q-Factor Air 140mA 2.99Ohm DCR 0402 Paper T/R
TAIYO YUDENHK1005R15J-T
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHK1005R15J-TV
Ind High Frequency Chip Multi-Layer 150nH 5% 100MHz 8Q-Factor Ceramic 140mA 0402 Paper T/R
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TDK MLG0603SR15JT000 provided by its distributors.

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 150NH 50MA 8 OHM SMD
MLG 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 150nH
SMD / SMT Inductors (Coils), L=150nH, L x W x T :
-/Tape And Reel |Tdk MLG0603SR15JT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos