TDK MLG0603S30NJT000

General Purpose Inductor, 0.03uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S30NJT000.

IHS

Datasheet11 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603S30NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.047
Stock
146,914
98,116
Authorized Distributors
4
3
Inductance
30 nH
30 nH
Tolerance
5 %
5 %
Current Rating
100 mA
100 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.6 Ω
1.6 Ω
Q Factor
6
6
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-01-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK060333NJ-T
Ind High Frequency Chip Multi-Layer 33nH 5% 100MHz 4Q-Factor Ceramic 110mA 0201 T/R
TAIYO YUDENHKQ040233NJ-T
Ind High Frequency Chip Multi-Layer 33nH 5% 100MHz 3Q-Factor Ceramic 110mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.03uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Thin Film 33nH 5% 300MHz 9Q-Factor 120mA 2.95Ohm DCR 0201 Paper T/R
Fixed Inductor 33nH ±5% 7@300MHz 0201 0.60 x 0.30mm 110mA 4.25Ω 2GHz 0.30mm

Descriptions

Descriptions of TDK MLG0603S30NJT000 provided by its distributors.

General Purpose Inductor, 0.03uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 30NH 100MA 1.6 OHM SMD
-/Tape And Reel Rohs Compliant: Yes |Tdk MLG0603S30NJT000
MLG 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 30nH
SMD / SMT Inductors (Coils), L=30nH, L x W x T :
100mA 30nH 卤5% 950m惟 0201 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos