Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN30NJ02D

General Purpose Inductor, 0.03uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201

$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN30NJ02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Farnell

Geoflip

Inventory History

3 month trend:
-22.95%

CAD Models

Download Murata LQP03TN30NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.027
Stock
64,851
112,972
Authorized Distributors
4
2
Inductance
30 nH
30 nH
Tolerance
5 %
5 %
Current Rating
120 mA
120 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.95 Ω
2.95 Ω
Q Factor
9
9
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Thin Film 33nH 5% 300MHz 9Q-Factor 120mA 2.95Ohm DCR 0201 Paper T/R
Inductor High Frequency Chip Unshielded Multi-Layer 0.03uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.8Ohm DCR 0402 T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.03uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHK100533NJ-T
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 33nH 5% 100MHz 8Q-Factor Air 200mA 580mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata LQP03TN30NJ02D provided by its distributors.

General Purpose Inductor, 0.03uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Unshielded Thin Film 0.03uH 5% 500MHz 9Q-Factor Non Magnetic 0.12A 2.95Ohm DCR 0201 T/R
500MHz 1.7GHz 120mA 9@500MHz 30nH 2.95Ω ±5% 0201 SMD mount 600μm*300μm*330μm
Ind Chip Film 30nH 5% 0201 Paper T/R
LQP03 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 30nH
FIXED IND 30NH 120MA 2.95OHM SMD
INDUCTOR, 30NH, 1.7GHZ, 0.12A, 0201;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH