Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN33NJ02D

Inductor RF Chip Thin Film 33nH 5% 300MHz 9Q-Factor 120mA 2.95Ohm DCR 0201 Paper T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN33NJ02D.

Newark

Datasheet0 pages0 years ago

Farnell

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
-20.32%

CAD Models

Download Murata LQP03TN33NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.027
Stock
728,345
178,397
Authorized Distributors
6
3
Inductance
33 nH
33 nH
Tolerance
5 %
5 %
Current Rating
120 mA
120 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.95 Ω
2.95 Ω
Q Factor
9
9
Test Frequency
300 MHz
300 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-08-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.033uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.03uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHK100533NJ-T
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK100533NJ-TV
Ind High Frequency Chip Multi-Layer 33nH 5% 100MHz 8Q-Factor Ceramic 200mA 0402 Paper T/R
Ind High Frequency Chip Unshielded Multi-Layer 33nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402

Descriptions

Descriptions of Murata LQP03TN33NJ02D provided by its distributors.

Inductor RF Chip Thin Film 33nH 5% 300MHz 9Q-Factor 120mA 2.95Ohm DCR 0201 Paper T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
LQP Series 0201 33 nH ±5 % Tol. 120 mA SMT High Frequency Chip Inductor
300MHz 1.7GHz 120mA 9@300MHz 33nH 2.95Ω ±5% 0201 SMD mount 600μm*300μm*330μm
INDUCTOR, 33NH, 0.12A, 5%, 1.7GHZ, 0201; Inductance: 33nH; Product Range: LQP03TN Series; DC Current Rating: 120mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 2.95ohm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN33NJ02D.