TDK MLG0603S2N0CTD25

General Purpose Inductor, 0.002uH, 0.1%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S2N0CTD25.

IHS

Datasheet12 pages3 years ago

TDK

CAD Models

Download TDK MLG0603S2N0CTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.036
Stock
14,906
72,331
Authorized Distributors
2
2
Inductance
2 nH
2 nH
Tolerance
0.1 %
10 %
Current Rating
400 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
4
4
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Unshielded Multi-Layer 0.002uH 0.3nH 100MHz 6Q-Factor Ceramic 0.5A 0.18Ohm DCR 0402 T/R
General Purpose Inductor, 0.002uH, 15%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.002uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.002uH, 10%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.002uH, 15%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Thin Film 0.002uH 0.1nH 500MHz 14Q-FactorCeramic 0.5A 0.2Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MLG0603S2N0CTD25 provided by its distributors.

General Purpose Inductor, 0.002uH, 0.1%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 2NH 400MA 250 MOHM SMD
SMD / SMT Inductors (Coils), L=2nH, L x W x T :
400mA 2nH 140m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603S2N0CTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos