
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-6342-1-ND | 1,325 | 1 | Cut Tape | ||||||||
| Worldway Electronics | MLK0603L2N0ST000 | 16,781 | 7 | Tape & Reel | 21h | |||||||
| UnikeyIC | MLK0603L2N0ST000 | 1,325 | 273 | Tape & Reel | 4h | |||||||
| Cytech Systems | MLK0603L2N0ST000 | 30,000 | 20h | |||||||||
| Fly-Wing Technology | MLK0603L2N0ST000 | 1,754 | 20h |
Download TDK MLK0603L2N0ST000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK MLK0603L2N0ST000 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: