TDK MLG0603S2N0CT000

General Purpose Inductor, 0.002uH, 10%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S2N0CT000.

IHS

Datasheet11 pages3 years ago

TDK

CAD Models

Download TDK MLG0603S2N0CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.047
Stock
72,331
14,906
Authorized Distributors
2
2
Inductance
2 nH
2 nH
Tolerance
10 %
0.1 %
Current Rating
400 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
4
4
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Unshielded Multi-Layer 0.002uH 0.3nH 100MHz 6Q-Factor Ceramic 0.5A 0.18Ohm DCR 0402 T/R
General Purpose Inductor, 0.002uH, 15%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.002uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.002uH, 10%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.002uH, 15%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Thin Film 0.002uH 0.1nH 500MHz 14Q-FactorCeramic 0.5A 0.2Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MLG0603S2N0CT000 provided by its distributors.

General Purpose Inductor, 0.002uH, 10%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 2NH 400MA 250 MOHM SMD / 2 nH Unshielded Multilayer Inductor 400 mA 250mOhm Max 0201 (0603 Metric)
FIXED IND 2NH 400MA 250 MOHM SMD
SMD / SMT Inductors (Coils), L=2nH, L x W x T :
-/Tape And Reel |Tdk MLG0603S2N0CT000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos