TDK MLG0603S1N8CT000

General Purpose Inductor, 0.0018uH, 11.11%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S1N8CT000.

IHS

Datasheet11 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603S1N8CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.072
$ 0.072
Stock
53,851
127,357
127,357
Authorized Distributors
3
5
5
Inductance
1.8 nH
1.8 nH
1.8 nH
Tolerance
11.11 %
11.11 %
11.11 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
200 mΩ
Q Factor
4
13
13
Test Frequency
100 MHz
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK06031N8S-T
Ind High Frequency Chip Multi-Layer 1.8nH 0.3nH 100MHz 4Q-Factor Ceramic 390mA 0201 T/R
Ind RF Chip Unshielded Multi-Layer 1.8nH 0.3nH 100MHz 6Q-Factor 500mA 0402 Punched Paper T/R
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0018uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Multi-Layer 0.0018uH 0.3nH 100MHz 10Q-Factor Ceramic 0.6A 0.1Ohm DCR 0805 T/R
Inductor RF Chip Thin Film 1.8nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of TDK MLG0603S1N8CT000 provided by its distributors.

General Purpose Inductor, 0.0018uH, 11.11%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 1.8nH StdQ SMD RF IND
100MHz 8.5GHz 500mA 4@100MHz 1.8nH 200m¦¸ ¡À0.2nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
Inductor RF Chip Unshielded Multi-Layer 0.0018uH 0.2nH 100MHz 4Q-Factor Ceramic 0.5A 0.2Ohm DCR 0201 T/R
MLG 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 1.8nH
FIXED IND 1.8NH 500MA 200MOHM SM
SMD / SMT Inductors (Coils), L=1.8nH, L x W x T :
FIXED IND 1.8NH 500MA 200 MOHM
-/Tape And Reel |Tdk MLG0603S1N8CT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos