Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TG1N8C02D

Inductor RF Chip Unshielded Film 0.0018uH 0.2nH 500MHz 13Q-Factor 0.5A 0.2Ohm DCR 0201 T/R
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TG1N8C02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Farnell

Geoflip

Inventory History

3 month trend:
-0.29%

CAD Models

Download Murata LQP03TG1N8C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.032
$ 0.032
Stock
316,983
119,880
119,880
Authorized Distributors
5
3
3
Inductance
1.8 nH
1.8 nH
1.8 nH
Tolerance
11.11 %
11.11 %
11.11 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
200 mΩ
Q Factor
13
4
4
Test Frequency
500 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Thin Film 1.8nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 1.8nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603U1N8B-T
Ind High Frequency Chip Multi-Layer 1.8nH 0.1nH 500MHz 14Q-Factor Ceramic 640mA 0201 T/R
Inductor RF Chip Thin Film 1.7nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603U1N9B-T
Ind High Frequency Chip Multi-Layer 1.9nH 0.1nH 500MHz 14Q-Factor Ceramic 620mA 0201 T/R

Descriptions

Descriptions of Murata LQP03TG1N8C02D provided by its distributors.

Inductor RF Chip Unshielded Film 0.0018uH 0.2nH 500MHz 13Q-Factor 0.5A 0.2Ohm DCR 0201 T/R
General Purpose Inductor, 0.0018uH, 11.1111%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 12.5GHz 500mA 13@500MHz 1.8nH 200mΩ ±0.2nH 0201 SMD mount 600μm*300μm*330μm
LQP03 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 1.8nH
INDUCTOR, 1.8NH, 12.5GHZ, 0.5A, 0201;
FIXED IND 1.8NH 500MA 200MOHM SM
FIXED IND 1.8NH 500MA 200 MOHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH