TDK MLG0603S0N9BTD25

General Purpose Inductor, 0.0009uH, 0.11%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S0N9BTD25.

IHS

Datasheet12 pages3 years ago

TDK

CAD Models

Download TDK MLG0603S0N9BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.034
Stock
15,039
171,002
Authorized Distributors
2
4
Inductance
900 pH
900 pH
Tolerance
0.11 %
11.11 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
-
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 0.9nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 0.9nH 0.2nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0009uH, 11.1111%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ04020N9C-T
Multilayer Inductor, 0.9 nH, 90 Milliohm, ± 0.2nH, 10 GHz, 470 mA, 0402 [1005 Metric]
TAIYO YUDENHKQ04020N9S-T
General Purpose Inductor, 0.0009uH, 33.333%, 1 Element, Ferrite-Core, SMD, 01005
TAIYO YUDENHKQ0603S0N9C-T
Ind High Frequency Chip Multi-Layer 0.9nH 0.2nH 500MHz 13Q-Factor Ceramic 520mA 0201 T/R

Descriptions

Descriptions of TDK MLG0603S0N9BTD25 provided by its distributors.

General Purpose Inductor, 0.0009uH, 0.11%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 0.9nH StdQ AEC Q200 RF IND
FIXED IND 0.9NH 600MA 100MOHM SM
SMD / SMT Inductors (Coils), L=0.9nH, L x W x T :
600mA 0.9nH 30m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603S0N9BTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos