TDK MLG0603P75NJT000

General Purpose Inductor, 0.075uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P75NJT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603P75NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.073
Stock
118,207
101,199
Authorized Distributors
4
3
Inductance
75 nH
75 nH
Tolerance
5 %
5 %
Current Rating
80 mA
80 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
4 Ω
4 Ω
Q Factor
9
9
Test Frequency
300 MHz
300 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Unshielded Thin Film 75nH 5% 300MHz 8Q-Factor Ceramic 100mA 10Ohm DCR 0201 T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductor 0201 82nH ±5% 80mA 0.60 x 0.30mm 0.33mm 4Ω 1GHz 9@300MHz
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Multi-Layer 0.068uH 5% 100MHz 8Q-Factor Ceramic 0.1A 1.2Ohm DCR 0402 Automotive T/R
Inductor RF Chip Thin Film 68nH 5% 300MHz 8Q-Factor 100mA 8Ohm DCR 0201 Paper T/R

Descriptions

Descriptions of TDK MLG0603P75NJT000 provided by its distributors.

General Purpose Inductor, 0.075uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
SMD / SMT Inductors (Coils), L=75nH, L x W x T :
ROHS3Compliant Multilayer Discontinued WRAPAROUND Multilayer Inductor -55C~125C 1GHz 4Ohm Max 75nH
80mA 75nH 卤5% 2.59惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P75NJT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos