Murata LQP03TN75NJ02D

Inductor RF Chip Unshielded Thin Film 75nH 5% 300MHz 8Q-Factor Ceramic 100mA 10Ohm DCR 0201 T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN75NJ02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Farnell

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQP03TN75NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.032
Stock
130,052
109,342
Authorized Distributors
4
2
Inductance
75 nH
75 nH
Tolerance
5 %
5 %
Current Rating
100 mA
100 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
10 Ω
10 Ω
Q Factor
8
8
Test Frequency
300 MHz
300 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Thin Film 82nH 5% 300MHz 8Q-Factor 100mA 10Ohm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 68nH 5% 300MHz 8Q-Factor 100mA 8Ohm DCR 0201 Paper T/R
General Purpose Inductor, 0.082uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Ferrite Bead 100MHz-750MHz 200mA 8Ω@100MHz 75nH 1.5Ω ±5% 0402 SMD 1mm × 500μm × 550μm
Inductor High Frequency Chip Unshielded Multi-Layer 0.075uH 5% 100MHz 8Q-Factor Ceramic 0.2A 1.5Ohm DCR 0402 T/R
TAIYO YUDENHK060382NJ-T
Ind High Frequency Chip Multi-Layer 82nH 5% 100MHz 4Q-Factor Ceramic 70mA 0201 T/R

Descriptions

Descriptions of Murata LQP03TN75NJ02D provided by its distributors.

Inductor RF Chip Unshielded Thin Film 75nH 5% 300MHz 8Q-Factor Ceramic 100mA 10Ohm DCR 0201 T/R
General Purpose Inductor, 0.075uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Ferrite Bead 100mA 8Ω@300MHz 75nH 10Ω ±5% 0201 SMD 600μm × 300μm × 330μm
FIXED IND 75NH 100MA 10 OHM SMD
Ind Chip Film 75nH 5% 0201 Paper T/R
LQP03 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 75nH
INDUCTOR, 75NH, 1GHZ, 0.1A, 0201;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH