Bourns CI100505-68NJ

Inductor RF Multi-Layer 0.068uH 5% 100MHz 8Q-Factor Ceramic 0.1A 1.2Ohm DCR 0402 Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CI100505-68NJ.

IHS

Datasheet3 pages8 years ago

Electro Sonic

Newark

DigiKey

CAD Models

Download Bourns CI100505-68NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-04-22
LTD Date2024-04-22

Related Parts

Inductor RF Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Air 180mA 1.25Ohm DCR 0402 Paper T/R
TAIYO YUDENHK100568NJ-T
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK100568NJ-TV
Ind High Frequency Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Ceramic 180mA 0402 Paper T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ferrite Bead, SMD 100MHz-1GHz 200mA 8Ω@100MHz 62nH 1.4Ω ±5% 0402 1mm × 500μm × 550μm

Descriptions

Descriptions of Bourns CI100505-68NJ provided by its distributors.

Inductor RF Multi-Layer 0.068uH 5% 100MHz 8Q-Factor Ceramic 0.1A 1.2Ohm DCR 0402 Automotive T/R
Multilayer Inductor, 68 nH, 1.2 Ohm, ± 5%, 800 MHz, 100 mA, 0402 [1005 Metric]
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Chip Inductor, 68Nh 100Ma 5% 800Mhz; Body Material:Ceramic; Core Material:Ceramic; Current Rating:100Ma; Dc Current Rating:100Ma; Dc Resistance Max:1.4Ohm; Inductance:68Nh; Inductance Tolerance:± 5%; Inductor Case Style:0402 Rohs Compliant: Yes |Bourns CI100505-68NJ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.