TDK MLG0603P2N0BT000

General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P2N0BT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-2.08%

CAD Models

Download TDK MLG0603P2N0BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.034
Stock
623,539
66,199
Authorized Distributors
4
2
Inductance
2 nH
2 nH
Tolerance
5 %
5 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0018uH, 5.56%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductor 0201 1.8nH ±0.1nH 700mA 100mΩ 9GHz 14@500MHz
TAIYO YUDENHKQ0603U1N8B-T
Ind High Frequency Chip Multi-Layer 1.8nH 0.1nH 500MHz 14Q-Factor Ceramic 640mA 0201 T/R
TAIYO YUDENHKQ0603U1N9B-T
Ind High Frequency Chip Multi-Layer 1.9nH 0.1nH 500MHz 14Q-Factor Ceramic 620mA 0201 T/R
TAIYO YUDENHK10052N0S-T
General Purpose Inductor, 0.002uH, 15%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.0019uH, 5.26%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0603P2N0BT000 provided by its distributors.

General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 2.0nH Hi-Q SMD RF IND
Inductors for High Frequency Circuits Multilayer Ceramic | FIXED IND 2NH 600MA 100 MOHM SMD
High Frequency Inductance 30mΩ 2nH ±0.1nH 600mA 10.1GHz 0.30mm 0.60 x 0.30mm 0201
500MHz 8.5GHz 600mA 14@500MHz 2nH 100m¦¸ ¡À0.1nH 0201 600¦Ìm*300¦Ìm*330¦Ìm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos