TDK MLG0603P1N5BTD25

General Purpose Inductor, 0.0015uH, 6.67%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P1N5BTD25.

IHS

Datasheet14 pages3 years ago

TDK

ODG (Origin Data Global)

CAD Models

Download TDK MLG0603P1N5BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.024
Stock
70,432
457,493
Authorized Distributors
2
5
Inductance
1.5 nH
1.5 nH
Tolerance
6.67 %
6.67 %
Current Rating
800 mA
800 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0015uH, 13.33%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0015uH, 6.6667%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0015uH, 13.3333%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENAQ1051N5S-T
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Thin Film 1.5nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of TDK MLG0603P1N5BTD25 provided by its distributors.

General Purpose Inductor, 0.0015uH, 6.67%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 1.5nH Hi-Q AEC Q200 RF IND
FIXED IND 1.5NH 800MA 100MOHM SM
SMD / SMT Inductors (Coils), L=1.5nH, L x W x T :
800mA 1.5nH 30m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P1N5BTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos