TDK MLG0603P0N9CT000

General Purpose Inductor, 0.0009uH, 22.22%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P0N9CT000.

IHS

Datasheet14 pages3 years ago

TDK

Farnell

Newark

Inventory History

3 month trend:
-0.12%

CAD Models

Download TDK MLG0603P0N9CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.031
Stock
63,823
21,919
Authorized Distributors
4
2
Inductance
900 pH
900 pH
Tolerance
22.22 %
22.22 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
60 mΩ
60 mΩ
Q Factor
-
-
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603U0N9B-T
Ind High Frequency Chip Multi-Layer 0.9nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R
General Purpose Inductor, 0.0009uH, 22.2222%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Chip Thin Film 0.9nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0009uH, 11.1111%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0009uH, 0.11%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.0009uH 0.1nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MLG0603P0N9CT000 provided by its distributors.

General Purpose Inductor, 0.0009uH, 22.22%, 1 Element, Ceramic-Core, SMD, 0201
Inductor High Frequency Chip Unshielded Multi-Layer 0.0009uH 0.2nH 500MHz Ceramic 1A 0.06Ohm DCR 0201 T/R
FIXED IND 0.9NH 1A 60 MOHM SMD
500MHz 10GHz 1A 0.9nH 60m¦¸ ¡À0.2nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
MLG-P 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 0.9nH
SMD / SMT Inductors (Coils), L=0.9nH, L x W x T :
1A 0.9nH 20m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P0N9CT000
电感, 0.9NH, 0.2NH, 10GHZ, 0603;
INDUCTOR, 0.9NH, 0.2NH, 10GHZ, 0201; Inductance: 0.9nH; Product Range: MLG-P Series; DC Current Rating: 1A; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.06ohm; Inductance Tolerance: ± 0.2nH; Self Resonant Frequency Min: 10GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0201 [0603 Metric]

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos