TDK MHQ1005P0N9BT000

General Purpose Inductor, 0.0009uH, 0.11%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P0N9BT000.

IHS

Datasheet17 pages3 years ago

ODG (Origin Data Global)

Newark

TME

Inventory History

3 month trend:
-2.46%

Alternate Parts

Price @ 1000
$ 0.076
$ 0.113
$ 0.113
Stock
191,349
149,658
149,658
Authorized Distributors
6
6
6
Inductance
900 pH
900 pH
900 pH
Tolerance
0.11 %
11.11 %
11.11 %
Current Rating
1.2 A
1.2 A
1.2 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
30 mΩ
Q Factor
-
-
-
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Unshielded Multi-Layer 0.0009uH 0.1nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R
Inductor High Frequency Chip Unshielded Multi-Layer 0.0009uH 0.2nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R
Inductor, Aec-Q200, 0.9Nh, 10Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S0N9BTD25
TAIYO YUDENHKQ0603U0N9B-T
Ind High Frequency Chip Multi-Layer 0.9nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R
General Purpose Inductor, 0.0009uH, 22.2222%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of TDK MHQ1005P0N9BT000 provided by its distributors.

General Purpose Inductor, 0.0009uH, 0.11%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.0009uH 0.1nH 100MHz Ceramic 1.2A 0.03Ohm DCR 0402 T/R
FIXED IND 0.9NH 1.2A 30 MOHM SMD
100MHz 15GHz 1.2A 0.9nH 30m¦¸ ¡À0.1nH 0402 1mm*600¦Ìm*600¦Ìm
MHQ-P 0402 (1006Metric) 0.039Lx0.024W 1.00mmx0.60mm 0.9nH
SMD / SMT Inductors (Coils), L=0.9nH, L x W x T :
1.2A 0.9nH 10m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel Rohs Compliant: Yes |Tdk MHQ1005P0N9BT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos