TDK MLG0603S27NJT000

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S27NJT000.

IHS

Datasheet11 pages3 years ago

TDK

Inventory History

3 month trend:
-0.81%

CAD Models

Download TDK MLG0603S27NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.047
Stock
1,181,402
89,477
Authorized Distributors
6
4
Inductance
27 nH
27 nH
Tolerance
5 %
5 %
Current Rating
100 mA
100 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.5 Ω
1.5 Ω
Q Factor
6
6
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK060327NJ-T
Ind High Frequency Chip Multi-Layer 27nH 5% 100MHz 4Q-Factor Ceramic 120mA 0201 T/R
TAIYO YUDENHKQ040227NJ-T
Multilayer Inductor, 27 nH, 2.24 Ohm, ± 5%, 1.7 GHz, 120 mA, 0402 [1005 Metric]
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Unshielded Multi-Layer 27nH 5% 100MHz 6Q-Factor Ceramic 100mA 1.7Ohm DCR 0201 T/R
General Purpose Inductor, 0.027uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Multi-Layer 27nH 5% 100MHz 8Q-Factor Air 300mA 460mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MLG0603S27NJT000 provided by its distributors.

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Unshielded Multi-Layer 0.027uH 5% 100MHz 6Q-Factor Ceramic 0.1A 1.5Ohm DCR 0201 T/R
100MHz 1.8GHz 100mA 6@100MHz 27nH 1.5¦¸ ¡À5% 0201 600¦Ìm*300¦Ìm*330¦Ìm
FIXED IND 27NH 100MA 1.5 OHM SMD
-/Tape And Reel Rohs Compliant: Yes |Tdk MLG0603S27NJT000
MLG 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 27nH
SMD / SMT Inductors (Coils), L=27nH, L x W x T :
100mA 27nH 卤5% 1惟 0201 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos