TDK MLG0402P33NJT000

General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0402P33NJT000.

IHS

Datasheet13 pages3 years ago

TDK

CAD Models

Download TDK MLG0402P33NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.02
Stock
92,658
69,175
Authorized Distributors
2
3
Inductance
33 nH
33 nH
Tolerance
5 %
5 %
Current Rating
120 mA
120 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.8 Ω
3.8 Ω
Q Factor
6
3
Test Frequency
300 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 33nH 5% 300MHz 9Q-Factor 120mA 2.95Ohm DCR 0201 Paper T/R
Fixed Inductor 33nH ±5% 7@300MHz 0201 0.60 x 0.30mm 110mA 4.25Ω 2GHz 0.30mm
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ040233NJ-T
Ind High Frequency Chip Multi-Layer 33nH 5% 100MHz 3Q-Factor Ceramic 110mA 0402 Paper/Embossed T/R

Descriptions

Descriptions of TDK MLG0402P33NJT000 provided by its distributors.

General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductor 01005 33nH ±5% 120mA 3.8Ω 1.4GHz 6@300MHz
FIXED IND 33NH 120MA 3.8 OHM SMD
300MHz 1.4GHz 120mA 6@300MHz 33nH 3.8¦¸ ¡À5% 01005 400¦Ìm*200¦Ìm*230¦Ìm
SMD / SMT Inductors (Coils), L=33nH, L x W x T :
-/Tape And Reel |Tdk MLG0402P33NJT000
120mA 33nH 卤5% 2.71惟 01005 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos