TDK MLG0603P33NJT000

General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P33NJT000.

IHS

Datasheet14 pages3 years ago

TDK

Newark

element14 APAC

Inventory History

3 month trend:
+395%

CAD Models

Download TDK MLG0603P33NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.031
Stock
70,524
112,304
Authorized Distributors
5
4
Inductance
33 nH
33 nH
Tolerance
5 %
5 %
Current Rating
130 mA
130 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.2 Ω
2.2 Ω
Q Factor
10
10
Test Frequency
300 MHz
300 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 33nH 5% 300MHz 9Q-Factor 120mA 2.95Ohm DCR 0201 Paper T/R
Fixed Inductor 33nH ±5% 7@300MHz 0201 0.60 x 0.30mm 110mA 4.25Ω 2GHz 0.30mm
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHK060333NJ-T
Ind High Frequency Chip Multi-Layer 33nH 5% 100MHz 4Q-Factor Ceramic 110mA 0201 T/R

Descriptions

Descriptions of TDK MLG0603P33NJT000 provided by its distributors.

General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Inductor High Frequency Chip Unshielded Multi-Layer 0.033uH 5% 300MHz 10Q-Factor Ceramic 0.13A 2.2Ohm DCR 0201 T/R
300MHz 1.8GHz 130mA 10@300MHz 33nH 2.2¦¸ ¡À5% 0201 600¦Ìm*300¦Ìm*330¦Ìm
FIXED IND 33NH 130MA 2.2 OHM SMD
MLG-P 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 33nH
SMD / SMT Inductors (Coils), L=33nH, L x W x T :
130mA 33nH 卤5% 1.55惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P33NJT000
INDUCTOR, 33NH, 5%, 1.8GHZ, 0201; Inductance: 33nH; Product Range: MLG-P Series; DC Current Rating: 130mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 2.2ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 1.8GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0201 [0603 Metric]

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos