TDK MLF2012K560KT000

General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012K560KT000.

IHS

Datasheet9 pages7 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-3.91%

CAD Models

Download TDK MLF2012K560KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.107
Stock
97,546
33,953
Authorized Distributors
6
6
Inductance
56 µH
56 µH
Tolerance
10 %
10 %
Current Rating
4 mA
4 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.8 Ω
2.8 Ω
Q Factor
35
35
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Wirewound 56uH 10% 2.52MHz 50Q-Factor Ferrite 0.35A 1.2Ohm DCR RDL Bag
Inductor Power Wirewound 56uH 10% 2.52MHz 30Q-Factor Ferrite 1.5A 0.2Ohm DCR RDL Bag
Inductor General Purpose Chip Wirewound 56uH 10% 2.52MHz 50Q-Factor Ferrite 0.135A 5.5Ohm DCR 1812 T/R
TAIYO YUDENLHL08NB560K
Ind Power 56uH 10% 2.52MHz 40Q-Factor Ferrite 1.1A RDL Bulk
TAIYO YUDENLHL08TB560K
Ind Power 56uH 10% 2.52MHz 40Q-Factor Ferrite 1.1A RDL Ammo Pack
Inductor Power Chip Unshielded Wirewound 56uH 10% 1MHz Ferrite 0.11A 7.41Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK MLF2012K560KT000 provided by its distributors.

General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
MLF Series 0805 56 uH ±10 % Tol. 4 mA Magnetic Shielded Multilayer Inductor
Inductor General Purpose Shielded Multi-Layer 56uH 10% 2MHz 35Q-Factor Ferrite 0.004A 2.8Ohm DCR 0805 T/R
FIXED IND 56UH 4MA 2.8 OHM SMD
2MHz 10MHz 4mA 35@2MHz 56¦ÌH 2.8¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 56muH
MULTILAYER INDUCTOR, 56UH, 0.004A, 0805;
SMD / SMT Inductors (Coils), L=56μH, L x W x T :
4mA 56uH 卤10% 1.8惟 0805 Inductors (SMD) ROHS
2Mm X 1.25Mm X 1.25Mm, -40 To +85 Degc, 4Ma, 56 H, 2.8/Tape And Reel Rohs Compliant: Yes |Tdk MLF2012K560KT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos