Bourns RLB0914-560KL

Inductor Power Wirewound 56uH 10% 2.52MHz 30Q-Factor Ferrite 1.5A 0.2Ohm DCR RDL Bag
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0914-560KL.

IHS

Datasheet8 pages5 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-0.59%

CAD Models

Download Bourns RLB0914-560KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLHL08TB560K
Ind Power 56uH 10% 2.52MHz 40Q-Factor Ferrite 1.1A RDL Ammo Pack
TAIYO YUDENLHL08NB560K
Ind Power 56uH 10% 2.52MHz 40Q-Factor Ferrite 1.1A RDL Bulk
General Purpose Inductor, 56uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Ind Power 56uH 10% 2.52MHz 30Q-Factor Ferrite 1.48A RDL
Ind Power 56uH 10% 2.52MHz 30Q-Factor Ferrite 1.3A RDL
Inductor Power Wirewound 56uH 10% 2.52MHz 50Q-Factor Ferrite 0.35A 1.2Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns RLB0914-560KL provided by its distributors.

Inductor Power Wirewound 56uH 10% 2.52MHz 30Q-Factor Ferrite 1.5A 0.2Ohm DCR RDL Bag
Inductor, ferrite,56Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB0914-560KL
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core
2.52MHz 5MHz 3A 1.5A 30@2.52MHz 56¦ÌH 200m¦¸ ¡À10% ,D8.7XL12MM , 8.7mm*13mm
MAGNETICS - FIXED INDUCTOR THROUGH HO-LF
FIXED IND 56UH 1.5A 200 MOHM TH
1.5A 56uH ±10% 3A Plugin,D8.7xL12mm Power Inductors ROHS
RLB Radial Vertical Cylinder 0.343Dia 8.70mm 56muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.