Murata LQH2MCN560K02L

Inductor Power Chip Unshielded Wirewound 56uH 10% 1MHz Ferrite 0.11A 7.41Ohm DCR 0806 T/R
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH2MCN560K02L.

element14 APAC

Datasheet2 pages18 years ago

Ciiva

Arrow.cn

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-2.42%

CAD Models

Download Murata LQH2MCN560K02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-03-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor General Purpose Chip Wirewound 56uH 10% 2.52MHz 50Q-Factor Ferrite 0.135A 5.5Ohm DCR 1812 T/R
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 1616
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Molded/Unshielded Wirewound 56uH 10% 100KHz 0.25A 1.56Ohm DCR 1812 T/R

Descriptions

Descriptions of Murata LQH2MCN560K02L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 56uH 10% 1MHz Ferrite 0.11A 7.41Ohm DCR 0806 T/R
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 2016/0806
FIXED IND 56UH 110MA 7.41OHM SMD
1MHz 17MHz 110mA 56¦ÌH 7.41¦¸ ¡À10% 0806 2mm*1.6mm*950¦Ìm
LQH2 0806 (2015Metric) 0.079Lx0.063W 2.00mmx1.60mm 56muH
Murata LQH2MCN560K02L 巻線チップインダクタ
INDUCTOR, 56UH, SHIELDED, 0.11A; Inductance: 56µH; Product Range: -; DC Current Rating: 110mA; High Frequency Inductor Case: 0806 [2016 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 5.7ohm; Inductance Tolerance

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH