
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MLF2012K390KT000 | 1,940 | 5 | Cut Tape | ||||||||
| DigiKey | 445-1066-1-ND | 30,811 | 1 | Cut Tape | ||||||||
| Avnet | MLF2012K390KT000 | 0 | 2K | 16h | ||||||||
| TTI Asia | MLF2012K390KT000 | Contact | 18h | |||||||||
| Arrow Electronics | MLF2012K390KT000 | 0 | 2K |
Download TDK MLF2012K390KT000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK MLF2012K390KT000 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: