TDK NLC453232T-390K-PF

Inductor Power Unshielded Wirewound 39uH 10% 2.52MHz 10Q-Factor Ferrite 280mA 1.6Ohm DCR 1812 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLC453232T-390K-PF.

TDK

Datasheet7 pages6 years ago

IHS

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download TDK NLC453232T-390K-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-31
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Molded/Unshielded Wirewound 39uH 10% 100KHz 0.3A 1.18Ohm DCR 1812 T/R
Inductor General Purpose Chip Wirewound 39uH 10% 2.52MHz 30Q-Factor Ferrite 0.065A 6.4Ohm DCR 1210 T/R
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor General Purpose Chip Wirewound 39uH 10% 2.52MHz 50Q-Factor Ferrite 0.15A 4.5Ohm DCR 1812 T/R
Inductor Power Wirewound 39uH 10% 2.52MHz 50Q-Factor Ferrite 0.39A 0.9Ohm DCR RDL Bag
Inductor RF Molded Wirewound 39uH 10% 2.52MHz 30Q-Factor 0.065A 6.4Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK NLC453232T-390K-PF provided by its distributors.

Inductor Power Unshielded Wirewound 39uH 10% 2.52MHz 10Q-Factor Ferrite 280mA 1.6Ohm DCR 1812 T/R
Fixed Inductor 1812 39µH ±10% 280mA 4.50 x 3.20mm 3.20mm 1.6Ω 12MHz 10@2.52MHz
NLC Series 1812 39 uH ±10 % 280 mA 16 Ohm SMT Molded Wirewound Inductor
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1813
Inductor, Power Line, 39Uh, 1812; Inductor Type:Power; Series:Nlc453232; Inductance:39Μh; Tolerance, Inductance:±10%; Resistance:1.6Ohm; Current, Dc Max:280Ma; Frequency, Resonant:12Mhz; Case Style:453232; Q Factor:10 Rohs Compliant: Yes |Tdk NLC453232T-390K-PF

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLC453232T390KPF