Bourns CM453232-390KL

Inductor General Purpose Chip Wirewound 39uH 10% 2.52MHz 50Q-Factor Ferrite 0.15A 4.5Ohm DCR 1812 T/R
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM453232-390KL.

IHS

Datasheet4 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Ind Chip Molded Wirewound 39uH 10% 2.52MHz 50Q-Factor 150mA 1812 T/R
Inductor General Purpose Chip Wirewound 39uH 10% 2.52MHz 30Q-Factor Ferrite 0.065A 6.4Ohm DCR 1210 T/R
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor Power Wirewound 39uH 10% 2.52MHz 50Q-Factor Ferrite 0.39A 0.9Ohm DCR RDL Bag
Inductor RF Molded Wirewound 39uH 10% 2.52MHz 30Q-Factor 0.065A 6.4Ohm DCR 1210 T/R
Ind Power Chip Unshielded Wirewound 39uH 10% 1MHz Ferrite 125mA 0806 Embossed T/R

Descriptions

Descriptions of Bourns CM453232-390KL provided by its distributors.

Inductor General Purpose Chip Wirewound 39uH 10% 2.52MHz 50Q-Factor Ferrite 0.15A 4.5Ohm DCR 1812 T/R
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
FIXED IND 39UH 150MA 4.5 OHM SMD / 39 µH Unshielded Drum Core, Wirewound Inductor 150 mA 4.5Ohm Max 1812 (4532 Metric)
Chip Inductor, 39Uh 150Ma 10% 10Mhz, Full Reel; Inductance:39Μh; Dc Resistance Max:4.5Ohm; Self Resonant Frequency:10Mhz; Dc Current Rating:150Ma; Inductor Case/Package:1812 [4532 Metric]; Product Range:Cm45 Series Rohs Compliant: Yes |Bourns, Inc. CM453232-390KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.