TDK MLF2012E8R2JT000

General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012E8R2JT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+54.50%

CAD Models

Download TDK MLF2012E8R2JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.115
Stock
92,524
18,626
Authorized Distributors
6
3
Inductance
8.2 µH
8.2 µH
Tolerance
5 %
5 %
Current Rating
15 mA
15 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
50
50
Test Frequency
4 MHz
4 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Shielded Multi-Layer 8.2uH 5% 4MHz 35Q-Factor Ferrite 10mA 1.5Ohm DCR 0603 T/R
General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
RF Choke Bobbin Core 8.2uH 5% 7.9MHz 40Q-Factor Ferrite 0.425A 0.55Ohm DCR AXL Bag
TAIYO YUDENLBM2016T8R2J
Inductor RF Wirewound 8.2uH 5% 7.96MHz 25Q-Factor Ferrite 0.225A 1.43Ohm DCR 0806 T/R
Ind Chip Molded Bobbin Core 8.2uH 5% 7.96MHz 50Q-Factor Ferrite 270mA 1812 T/R

Descriptions

Descriptions of TDK MLF2012E8R2JT000 provided by its distributors.

General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Shielded Multi-Layer 8.2uH 5% 4MHz 50Q-Factor Ferrite 0.015A 0.7Ohm DCR 0805 T/R / FIXED IND 8.2UH 15MA 700 MOHM
4MHz 35MHz 15mA 50@4MHz 8.2¦ÌH 700m¦¸ ¡À5% 0805 2mm*1.25mm*1.45mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 8.2muH
MULTILAYER INDUCTOR, 8.2UH, 0.015A, 0805;
FIXED IND 8.2UH 15MA 700MOHM SMD
SMD / SMT Inductors (Coils), L=8.2μH, L x W x T :
15mA 8.2uH 卤5% 350m惟 0805 Inductors (SMD) ROHS
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 15Ma, 8.2 H, 700M/Tape And Reel Rohs Compliant: Yes |Tdk MLF2012E8R2JT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos