TAIYO YUDEN LBM2016T8R2J

Inductor RF Wirewound 8.2uH 5% 7.96MHz 25Q-Factor Ferrite 0.225A 1.43Ohm DCR 0806 T/R
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LBM2016T8R2J.

Newark

Datasheet3 pages4 years ago
Datasheet12 pages12 years ago

element14 APAC

Farnell

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-5.15%

CAD Models

Download TAIYO YUDEN LBM2016T8R2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.117
Stock
97,598
6,845
Authorized Distributors
6
4
Inductance
8.2 µH
8.2 µH
Tolerance
5 %
5 %
Current Rating
225 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.43 Ω
1.1 Ω
Q Factor
25
-
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Chip Molded Bobbin Core 8.2uH 5% 7.96MHz 50Q-Factor Ferrite 270mA 1812 T/R
General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Ind Chip Shielded Wirewound 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 170mA 1210 T/R
Ind Chip Molded Wirewound 8.2uH 5% 7.96MHz 25Q-Factor Ferrite 160mA 1008
General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
RF Choke Bobbin Core 8.2uH 5% 7.9MHz 40Q-Factor Ferrite 0.425A 0.55Ohm DCR AXL Bag

Descriptions

Descriptions of TAIYO YUDEN LBM2016T8R2J provided by its distributors.

Inductor RF Wirewound 8.2uH 5% 7.96MHz 25Q-Factor Ferrite 0.225A 1.43Ohm DCR 0806 T/R
General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0806
INDUCTOR, 8.2UH, 225mA, 5%, 30MHz ,SMD; Product Range:TAIYO YUDEN - LBM Series; Inductance:8.2µH; Inductance Tolerance:± 5%; Inductor Case Style:0806; Self Resonant Frequency Min:30MHz; DC Resistance Max:1.1ohm; Packaging:Cut Tape
Inductor, 8.2Uh, 225Ma, 5%, 30Mhz ,smd; Rango De Producto:Serie Lbm; Inductancia:8.2Μh; Inductancia, Tolerancia:± 5%; Caracasa Del Inductor Alta Frecuencia:0806 [Métrica 2016]; Frecuencia De Autoresonancia Mín.:30Mhz; Factor Q:25 |Taiyo Yuden LBM2016T8R2J

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU