Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 78F8R2J-RC

RF Choke Bobbin Core 8.2uH 5% 7.9MHz 40Q-Factor Ferrite 0.425A 0.55Ohm DCR AXL Bag
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F8R2J-RC.

JRH Electronics

Datasheet3 pages7 years ago

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-4.58%

CAD Models

Download Bourns 78F8R2J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind Chip Shielded Wirewound 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 170mA 1210 T/R
Ind Chip Molded Bobbin Core 8.2uH 5% 7.96MHz 50Q-Factor Ferrite 270mA 1812 T/R
Inductor RF Chip Unshielded Wirewound 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 170mA 2Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 170mA 2Ohm DCR 1210 Automotive T/R
Inductor RF Wirewound 8.2uH 5% 7.9MHz 20Q-Factor Ceramic 0.15A 10.7Ohm DCR 1008 T/R
General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of Bourns 78F8R2J-RC provided by its distributors.

RF Choke Bobbin Core 8.2uH 5% 7.9MHz 40Q-Factor Ferrite 0.425A 0.55Ohm DCR AXL Bag
General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core
CHOKE, 8.2UH, 155MA, 5%, 28MHZ; Product Range:78F Series; Inductance:8.2µH; DC Current Rating:425mA; DC Resistance Max:0.55ohm; Inductance Tolerance:± 5%; Self Resonant Frequency:20MHz; Case Dimensions:2.8mm x 7.12mm 63K
Choke, 8.2Uh, 155Ma, 5%, 28Mhz; Rango De Producto:Serie 78F; Inductancia:8.2Μh; Inductancia, Tolerancia:± 5%; Resistencia Dc Máx.:0.55Ohm; Intensidad Nominal Dc:425Ma; Frecuencia De Autoresonancia Mín.:20Mhz; Factor Q:40 |Bourns Jw Miller 78F8R2J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.