
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-173948-1-ND | 186 | 1 | Cut Tape | ||||||||
| TTI | MLF2012E5R6KTD25 | 0 | 2K | Tape & Reel | 14h | |||||||
| Avnet | MLF2012E5R6KTD25 | 0 | 2K | 15h | ||||||||
| Arrow Electronics | MLF2012E5R6KTD25 | 0 | 2K | |||||||||
| Mouser | 810-MLF2012E5R6KTD25 | 1,998 | 1 | Tape & Reel |
Download TDK MLF2012E5R6KTD25 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK MLF2012E5R6KTD25 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: