
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-CV201210-5R6KCT-ND | 16,904 | 1 | Cut Tape | ||||||||
| Newark | CV201210-5R6K | 0 | 12K | Tape & Reel | ||||||||
| Onlinecomponents.com | CV201210-5R6K | 0 | 2K | Bulk | ||||||||
| Avnet | CV201210-5R6K | 0 | 12K | 3h | ||||||||
| Master Electronics | CV201210-5R6K | 0 | 2K |
Download Bourns CV201210-5R6K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Bourns CV201210-5R6K provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: