TDK MLF2012E5R6KT000

General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012E5R6KT000.

Newark

Datasheet9 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-0.88%

CAD Models

Download TDK MLF2012E5R6KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.107
Stock
147,711
27,690
Authorized Distributors
6
5
Inductance
5.6 µH
5.6 µH
Tolerance
10 %
10 %
Current Rating
15 mA
15 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
50
50
Test Frequency
4 MHz
4 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK21255R6K-T
Inductor RF Shielded Multi-Layer 5.6uH 10% 4MHz 50Q-Factor Ferrite 0.015A 0.6Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 5.6uH 10% 4MHz 55Q-Factor Ferrite 15mA 0805 T/R
Ind RF Chip Shielded Multi-Layer 5.6uH 10% 4MHz 35Q-Factor Ferrite 15mA 0603
Ind Chip Shielded Multi-Layer 5.6uH 10% 4MHz 45Q-Factor Ferrite 15mA 0805 T/R
Fixed inductor 0603 5.6µH ±10% 15mA 1.60 x 0.80mm 0.80mm 0.55Ω 70MHz 60@4MHz
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of TDK MLF2012E5R6KT000 provided by its distributors.

General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
MLF Series 0805 5.6 uH ±10 % Tol. 15 mA Magnetic Shielded Multilayer Inductor
Inductor General Purpose Shielded Multi-Layer 5.6uH 10% 4MHz 50Q-Factor Ferrite 0.015A 0.6Ohm DCR 0805 T/R
CHIP INDUCTOR, 5.6UH 15MA 10% 65MHZ; Inductance:5.6µH; DC Resistance Max:600mohm; Self Resonant Frequency:45MHz; DC Current Rating:15mA; Inductor Case / Package:0805 [2012 Metric]; Product Range:MLF Series; Inductance Tolerance:± 10%RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos