TDK MLF2012E120JT000

General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012E120JT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.91%

CAD Models

Download TDK MLF2012E120JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.115
Stock
322,256
61,877
Authorized Distributors
6
5
Inductance
12 µH
12 µH
Tolerance
5 %
5 %
Current Rating
15 mA
15 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
900 mΩ
900 mΩ
Q Factor
50
50
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Fixed inductor 0603 12µH ±5% 10mA 1.60 x 0.80mm 0.80mm 1.2Ω 45MHz 55@2MHz
Inductor RF Chip Shielded Multi-Layer 12uH 5% 2MHz 30Q-Factor Ferrite 10mA 1.8Ohm DCR 0603 T/R
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Ind RF Choke Bobbin Core 12uH 5% 2.5MHz 45Q-Factor Ferrite 350mA AXL Bag
Inductor General Purpose Chip Molded Wirewound 12uH 5% 2.52MHz 50Q-Factor Ferrite 0.225A 2Ohm DCR 1812 T/R
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of TDK MLF2012E120JT000 provided by its distributors.

General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Shielded Multi-Layer 12uH 5% 2MHz 50Q-Factor Ferrite 0.015A 0.9Ohm DCR 0805 T/R
FIXED IND 12UH 15MA 900 MOHM SMD
2MHz 25MHz 15mA 50@2MHz 12¦ÌH 900m¦¸ ¡À5% 0805 2mm*1.25mm*1.45mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 12muH
MULTILAYER INDUCTOR, 12UH, 0.015A, 0805;
SMD / SMT Inductors (Coils), L=12μH, L x W x T :
15mA 12uH 卤5% 900m惟 0805 Inductors (SMD) ROHS
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 15Ma, 12 H, 900M/Tape And Reel Rohs Compliant: Yes |Tdk MLF2012E120JT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos