Bourns PM1812-120J-RC

Inductor General Purpose Chip Molded Wirewound 12uH 5% 2.52MHz 50Q-Factor Ferrite 0.225A 2Ohm DCR 1812 T/R
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1812-120J-RC.

IHS

Datasheet4 pages7 years ago

Newark

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-5.60%

CAD Models

Download Bourns PM1812-120J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Power Molded 12uH 5% 2.52MHz 30Q-Factor Ferrite 140mA 1210 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 12uH 5% 2.52MHz 30Q-Factor Ferrite 140mA 2.5Ohm DCR 1210 Automotive T/R
Inductor RF Chip Unshielded Wirewound 12uH 5% 2.52MHz 50Q-Factor 225mA 2Ohm DCR 1812 T/R
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor RF Chip Unshielded Wirewound 12uH 5% 1MHz 35Q-Factor Ferrite 0.18A 2Ohm DCR 1210 T/R
Ind RF Choke Bobbin Core 12uH 5% 2.5MHz 45Q-Factor Ferrite 350mA AXL Bag

Descriptions

Descriptions of Bourns PM1812-120J-RC provided by its distributors.

Inductor General Purpose Chip Molded Wirewound 12uH 5% 2.52MHz 50Q-Factor Ferrite 0.225A 2Ohm DCR 1812 T/R
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
2.52MHz 18MHz 225mA 50@2.52MHz 12¦ÌH 2¦¸ ¡À5% 1812 4.5mm*3.2mm*3.4mm
FIXED IND 12UH 225MA 2 OHM SMD
PM1812 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 12muH
Inductor, 12Uh, 225Ma, 5%, 18Mhz; Core Material:Ferrite; Dc Current Rating:225Ma; Dc Resistance Max:2Ohm; Inductance:12Μh; Inductance Tolerance:± 5%; Inductor Case Style:1812; No. Of Pins:2; Q Factor:50; Q Test Frequency:2.52Mhz Rohs Compliant: Yes |Bourns Jw Miller PM1812-120J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM1812-120J-RC.