Bourns 78F120J-RC

Ind RF Choke Bobbin Core 12uH 5% 2.5MHz 45Q-Factor Ferrite 350mA AXL Bag
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F120J-RC.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-0.26%

CAD Models

Download Bourns 78F120J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind RF Chip Unshielded Wirewound 12uH ±5% 2.52MHz 25 Q-Factor Ferrite 150mA T/R
Ind Power Molded 12uH 5% 2.52MHz 30Q-Factor Ferrite 140mA 1210 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 12uH 5% 1MHz 35Q-Factor Ferrite 0.18A 2Ohm DCR 1210 T/R
Inductor General Purpose Chip Molded Wirewound 12uH 5% 2.52MHz 50Q-Factor Ferrite 0.225A 2Ohm DCR 1812 T/R
Inductor RF Chip Unshielded Wirewound 12uH 5% 2.52MHz 25Q-Factor Ferrite 150mA 3.8Ohm DCR 1008 T/R
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of Bourns 78F120J-RC provided by its distributors.

Ind RF Choke Bobbin Core 12uH 5% 2.5MHz 45Q-Factor Ferrite 350mA AXL Bag
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core
CHOKE, 12UH, 155MA, 5%, 20MHZ; Product Range: 78F Series; Inductance: 12µH; DC Current Rating: 350mA; DC Resistance Max: 0.8ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 16MHz; Body Material: Ferrite; Core Material: Ferrite
Choke, 12Uh, 155Ma, 5%, 20Mhz; Rango De Producto:Serie 78F; Inductancia:12Μh; Inductancia, Tolerancia:± 5%; Resistencia Dc Máx.:0.8Ohm; Intensidad Nominal Dc:350Ma; Frecuencia De Autoresonancia Mín.:16Mhz; Bobina, Tipo:Axial Leaded |Bourns Jw Miller 78F120J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.