TDK MLF2012DR12MTD25

General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR12MTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF2012DR12MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.062
Stock
37,609
8,845
Authorized Distributors
3
3
Inductance
120 nH
120 nH
Tolerance
20 %
20 %
Current Rating
300 mA
300 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK2125R12M-T
Inductor RF Shielded Multi-Layer 0.12uH 20% 25MHz 20Q-Factor Ferrite 0.27A 0.2Ohm DCR 0805 T/R
25MHz 400MHz 200mA 15@25MHz 120nH 400m¦¸ ¡À20% 0603 1.6mm*800¦Ìm*950¦Ìm
General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK1608R12M-T
Inductor RF Shielded Multi-Layer 0.12uH 20% 25MHz 15Q-Factor Ferrite 0.15A 0.4Ohm DCR 0603 T/R
General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
FIXED IND 22UH 5MA 900 MOHM SMD

Descriptions

Descriptions of TDK MLF2012DR12MTD25 provided by its distributors.

General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 360MHz 300mA 20@25MHz 120nH 200m¦¸ ¡À20% 0805 2mm*1.25mm*1.05mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 120nH
FIXED IND 120NH 300MA 200MOHM SM
SMD / SMT Inductors (Coils), L=0.12μH, L x W x T :
300mA 120nH 卤20% 120m惟 0805 Inductors (SMD) ROHS
FIXED IND 120NH 300MA 200 MOHM
2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 300Ma, 0.12 H, 200M/Tape And Reel |Tdk MLF2012DR12MTD25

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos