TDK MLF2012DR12MT000

General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR12MT000.

IHS

Datasheet9 pages7 years ago

CAD Models

Download TDK MLF2012DR12MT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.092
Stock
8,845
37,609
Authorized Distributors
3
3
Inductance
120 nH
120 nH
Tolerance
20 %
20 %
Current Rating
300 mA
300 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK2125R12M-T
Inductor RF Shielded Multi-Layer 0.12uH 20% 25MHz 20Q-Factor Ferrite 0.27A 0.2Ohm DCR 0805 T/R
TAIYO YUDENLK1608R12M-T
Inductor RF Shielded Multi-Layer 0.12uH 20% 25MHz 15Q-Factor Ferrite 0.15A 0.4Ohm DCR 0603 T/R
General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
25MHz 400MHz 200mA 15@25MHz 120nH 400m¦¸ ¡À20% 0603 1.6mm*800¦Ìm*950¦Ìm
FIXED IND 22UH 5MA 900 MOHM SMD

Descriptions

Descriptions of TDK MLF2012DR12MT000 provided by its distributors.

General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Shielded Multi-Layer 0.12uH 20% 25MHz 20Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R
25MHz 360MHz 300mA 20@25MHz 120nH 200m¦¸ ¡À20% 0805 2mm*1.25mm*1.05mm
FIXED IND 120NH 300MA 200 MOHM
SMD / SMT Inductors (Coils), L=0.12μH, L x W x T :

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos