TDK MLF2012C180KTD25

General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012C180KTD25.

IHS

Datasheet9 pages7 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF2012C180KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.068
Stock
36,058
245,758
Authorized Distributors
5
6
Inductance
18 µH
18 µH
Tolerance
10 %
10 %
Current Rating
5 mA
5 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
30
30
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind RF Chip Shielded Multi-Layer 18uH 10% 1MHz 40Q-Factor Ferrite 5mA 0805 T/R
Ind RF Chip Shielded Multi-Layer 18uH 10% 1MHz 20Q-Factor Ferrite 2mA 0603 Punched Paper T/R
Ind Chip Shielded Multi-Layer 18uH 10% 1MHz 20Q-Factor Ferrite 1mA 0603 T/R
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Chip Shielded Multi-Layer 18uH 10% 1MHz 20Q-Factor Ferrite 2mA 1.6Ohm DCR 0603 T/R
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of TDK MLF2012C180KTD25 provided by its distributors.

General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
2Mm X 1.25Mm X 1.25Mm, -40 To +85 Degc, 5Ma, 18 H, 800M/Tape And Reel |Tdk MLF2012C180KTD25
FIXED IND 18UH 5MA 800 MOHM SMD
1MHz 20MHz 5mA 30@1MHz 18¦ÌH 800m¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -40C~85C 20MHz 800mOhm Max 18muH
SMD / SMT Inductors (Coils), L=18μH, L x W x T :
5mA 18uH 卤10% 380m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos