TDK MLF1608C180KTA00

Ind RF Chip Shielded Multi-Layer 18uH 10% 1MHz 20Q-Factor Ferrite 2mA 0603 Punched Paper T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608C180KTA00.

ODG (Origin Data Global)

Datasheet9 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-21.93%

CAD Models

Download TDK MLF1608C180KTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.097
Stock
153,681
115,013
Authorized Distributors
6
5
Inductance
18 µH
18 µH
Tolerance
10 %
10 %
Current Rating
2 mA
2 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.6 Ω
1.6 Ω
Q Factor
20
20
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Chip Shielded Multi-Layer 18uH 10% 1MHz 20Q-Factor Ferrite 1mA 0603 T/R
Ind RF Chip Shielded Multi-Layer 18uH 10% 1MHz 40Q-Factor Ferrite 5mA 0805 T/R
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Chip Shielded Multi-Layer 18uH 10% 1MHz 30Q-Factor Ferrite 5mA 800mOhm DCR 0805 T/R
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ind General Purpose Chip Wirewound 18uH 10% 2.52MHz 30Q-Factor Ferrite 110mA 1210 T/R

Descriptions

Descriptions of TDK MLF1608C180KTA00 provided by its distributors.

Ind RF Chip Shielded Multi-Layer 18uH 10% 1MHz 20Q-Factor Ferrite 2mA 0603 Punched Paper T/R
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
SMD / SMT Inductors (Coils), L=18μH, L x W x T :
1MHz 20MHz 2mA 20@1MHz 18¦ÌH 1.6¦¸ ¡À10% 0603 1.6mm*800¦Ìm*950¦Ìm
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 18muH
INDUCTOR, 18UH, 20MHZ, 0603, SHLD;
2mA 18uH 卤10% 850m惟 0603 Inductors (SMD) ROHS
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
1.6Mm X 0.8Mm X 0.8Mm, -40 To +85 Degc, 2Ma, 18 H, 1.6/Tape And Reel Rohs Compliant: Yes |Tdk MLF1608C180KTA00

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF1608C180KTA00.