TDK MLF2012C180KT000

General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012C180KT000.

Future Electronics

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-4.62%

CAD Models

Download TDK MLF2012C180KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.107
Stock
244,594
30,444
Authorized Distributors
6
5
Inductance
18 µH
18 µH
Tolerance
10 %
10 %
Current Rating
5 mA
5 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
30
30
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind RF Chip Shielded Multi-Layer 18uH 10% 1MHz 40Q-Factor Ferrite 5mA 0805 T/R
Ind RF Chip Shielded Multi-Layer 18uH 10% 1MHz 20Q-Factor Ferrite 2mA 0603 Punched Paper T/R
Ind Chip Shielded Multi-Layer 18uH 10% 1MHz 20Q-Factor Ferrite 1mA 0603 T/R
Inductor RF Chip Shielded Multi-Layer 18uH 10% 1MHz 20Q-Factor Ferrite 2mA 1.6Ohm DCR 0603 T/R
Inductor Power Molded/Unshielded Wirewound 18uH 10% 1MHz 0.48A 0.56Ohm DCR 1812 T/R
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of TDK MLF2012C180KT000 provided by its distributors.

General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Shielded Multi-Layer 18uH 10% 1MHz 30Q-Factor Ferrite 0.005A 0.8Ohm DCR 0805 T/R
FIXED IND 18UH 5MA 800 MOHM SMD
1MHz 20MHz 5mA 30@1MHz 18¦ÌH 800m¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 18muH
SMD / SMT Inductors (Coils), L=18μH, L x W x T :
5mA 18uH 卤10% 380m惟 0805 Inductors (SMD) ROHS
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Chip Inductor.18Uh, 5Ma, 10%, 38Mhz; Rango De Producto:Serie Mlf; Inductancia:18Μh; Inductancia, Tolerancia:± 10%; Caracasa Del Inductor Alta Frecuencia:0805 [Métrica 2012]; Frecuencia De Autoresonancia Mín.:20Mhz; Factor Q:45 |Tdk MLF2012C180KT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos