TDK MLF2012A2R7KTD25

General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A2R7KTD25.

IHS

Datasheet9 pages7 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-14.41%

CAD Models

Download TDK MLF2012A2R7KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.072
Stock
29,454
178,614
Authorized Distributors
3
6
Inductance
2.7 µH
2.7 µH
Tolerance
10 %
10 %
Current Rating
50 mA
50 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
550 mΩ
550 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK21252R7K-T
Inductor RF Shielded Multi-Layer 2.7uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.55Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 2.7uH 10% 10MHz 50Q-Factor Ferrite 50mA 1206 T/R
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK16082R7K-T
Inductor RF Shielded Multi-Layer 2.7uH 10% 10MHz 35Q-Factor Ferrite 0.03A 1.15Ohm DCR 0603 T/R
Ind RF Chip Shielded Multi-Layer 2.7uH 10% 10MHz 35Q-Factor Ferrite 30mA 0603 Punched Paper T/R

Descriptions

Descriptions of TDK MLF2012A2R7KTD25 provided by its distributors.

General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
10MHz 70MHz 50mA 45@10MHz 2.7¦ÌH 550m¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
Inductors for Standard Circuits, Multilayer Ferrite, Automotive
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 2.7muH
FIXED IND 2.7UH 50MA 550MOHM SMD
SMD / SMT Inductors (Coils), L=2.7μH, L x W x T :
50mA 2.7uH 卤10% 250m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos