TDK MLF2012A2R7KT000

Ind RF Chip Shielded Multi-Layer 2.7uH 10% 10MHz 45Q-Factor Ferrite 50mA 0805 Punched Paper T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A2R7KT000.

Newark

Datasheet9 pages7 years ago

Future Electronics

Inventory History

3 month trend:
+71.93%

CAD Models

Download TDK MLF2012A2R7KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.1
Stock
178,614
29,454
Authorized Distributors
6
3
Inductance
2.7 µH
2.7 µH
Tolerance
10 %
10 %
Current Rating
50 mA
50 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
550 mΩ
550 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK21252R7K-T
Inductor RF Shielded Multi-Layer 2.7uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.55Ohm DCR 0805 T/R
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
TAIYO YUDENLK16082R7K-T
Inductor RF Shielded Multi-Layer 2.7uH 10% 10MHz 35Q-Factor Ferrite 0.03A 1.15Ohm DCR 0603 T/R
Ind RF Chip Shielded Multi-Layer 2.7uH 10% 10MHz 35Q-Factor Ferrite 30mA 0603 Punched Paper T/R
Inductor RF Shielded Multi-Layer 2.7uH 10% 10MHz 20Q-Factor Ferrite 0.01A 2Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MLF2012A2R7KT000 provided by its distributors.

Ind RF Chip Shielded Multi-Layer 2.7uH 10% 10MHz 45Q-Factor Ferrite 50mA 0805 Punched Paper T/R
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
10MHz 70MHz 50mA 45@10MHz 2.7¦ÌH 550m¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 2.7muH
FIXED IND 2.7UH 50MA 550MOHM SMD
SMD / SMT Inductors (Coils), L=2.7μH, L x W x T :
50mA 2.7uH 卤10% 250m惟 0805 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF2012A2R7KT000.